Hammond Smooth Nylon Handle 36 mm Height, 13.2mm Width, 111mm Length
- RS Stock No.:
- 253-9757
- Mfr. Part No.:
- M250-1003
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€9.29
(exc. VAT)
€11.43
(inc. VAT)
Temporarily out of stock
- Shipping from 02 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €9.29 |
*price indicative
- RS Stock No.:
- 253-9757
- Mfr. Part No.:
- M250-1003
- Manufacturer:
- Hammond
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hammond | |
Material | Nylon | |
Finish | Smooth | |
Length | 111mm | |
Height | 36 mm | |
Width | 13.2mm | |
Select all | ||
---|---|---|
Brand Hammond | ||
Material Nylon | ||
Finish Smooth | ||
Length 111mm | ||
Height 36 mm | ||
Width 13.2mm | ||
Related links
- Hammond Smooth Nylon Handle 32 mm Height 75mm Length
- Hammond Black Powder Coating Black Steel Drawer Handle 36 mm Height 5mm Length
- RS PRO Matt Black 40mm Width, 116mm Length
- Hammond Chrome Chrome Steel Drawer Handle 102 mm Height 10mm Length
- Hammond Black Powder Coating Steel Drawer Handle 33 mm Height 10mm Length
- RS PRO Nylon Revolving Crank Handle 110mm Radius
- Teng Tools 3/8 in Square Ratchet with Ratchet Handle, 36 mm Overall
- Hammond Matt Aluminium Handle 7.8 mm Height 132mm Length