Hammond Smooth Nylon Handle 32 mm Height, 12mm Width, 75mm Length
- RS Stock No.:
- 253-9758
- Mfr. Part No.:
- M250-663
- Manufacturer:
- Hammond
Subtotal (1 unit)**
€6.69
(exc. VAT)
€8.23
(inc. VAT)
Temporarily out of stock - back order for despatch 02-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €6.69 |
**price indicative
- RS Stock No.:
- 253-9758
- Mfr. Part No.:
- M250-663
- Manufacturer:
- Hammond
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hammond | |
Material | Nylon | |
Finish | Smooth | |
Length | 75mm | |
Height | 32 mm | |
Width | 12mm | |
Select all | ||
---|---|---|
Brand Hammond | ||
Material Nylon | ||
Finish Smooth | ||
Length 75mm | ||
Height 32 mm | ||
Width 12mm | ||
Related links
- Hammond Smooth Nylon Handle 36 mm Height 111mm Length
- RS PRO Silver Aluminium Handle 32 mm Height 110.5mm Length
- Elesa Gloss Black Polyamide Handle 32 mm Height 32mm Length
- Hammond Fluorescent Drawer Handle 14 mm Height 197mm Length
- ROCA Stainless Steel Handle 48 mm Height 138mm Length
- ROCA Stainless Steel Handle 48 mm Height 188mm Length
- RS PRO Polished Silver Grey Aluminium Cabinet Handle 40 mm Height...
- RS PRO Matt Black Aluminium Cabinet Handle 40 mm Height 55mm Length