Elesa Gloss Black Brass Handle 54 mm Height, 30mm Width, 138mm Length
- RS Stock No.:
- 268-7576
- Mfr. Part No.:
- 138121
- Manufacturer:
- Elesa
Bulk discount available
Subtotal (1 pack of 5 units)*
€65.17
(exc. VAT)
€80.16
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 4 | €65.17 | €13.034 |
5 - 9 | €61.92 | €12.384 |
10 - 29 | €58.66 | €11.732 |
30 + | €54.74 | €10.948 |
*price indicative
- RS Stock No.:
- 268-7576
- Mfr. Part No.:
- 138121
- Manufacturer:
- Elesa
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Elesa | |
Material | Brass | |
Finish | Gloss | |
Length | 138mm | |
Height | 54 mm | |
Width | 30mm | |
Colour | Black | |
Select all | ||
---|---|---|
Brand Elesa | ||
Material Brass | ||
Finish Gloss | ||
Length 138mm | ||
Height 54 mm | ||
Width 30mm | ||
Colour Black | ||
Related links
- Elesa Gloss Black Brass Handle 62 mm Height 200mm Length
- Elesa Gloss Orange PA Handle 20 mm Height 138mm Length
- Elesa Gloss Yellow PA Handle 20 mm Height 138mm Length
- Elesa Gloss Green PA Handle 20 mm Height 138mm Length
- Elesa Gloss Blue PA Handle 20 mm Height 138mm Length
- Elesa Gloss Grey PA Handle 20 mm Height 138mm Length
- Elesa Gloss Red PA Handle 20 mm Height 138mm Length
- Elesa Matt Black Brass Handle 54 mm Height 89.5mm Length