Elesa Gloss Black Polyamide Handle 32 mm Height, 20mm Width, 32mm Length
- RS Stock No.:
- 268-7572
- Mfr. Part No.:
- 120951 Elesa
- Manufacturer:
- Elesa
Bulk discount available
Subtotal (1 pack of 50 units)**
€109.56
(exc. VAT)
€134.76
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 - 4 | €109.56 | €2.191 |
5 - 9 | €104.08 | €2.082 |
10 - 29 | €98.61 | €1.972 |
30 + | €92.03 | €1.841 |
**price indicative
- RS Stock No.:
- 268-7572
- Mfr. Part No.:
- 120951 Elesa
- Manufacturer:
- Elesa
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Elesa | |
Material | Polyamide | |
Finish | Gloss | |
Length | 32mm | |
Height | 32 mm | |
Width | 20mm | |
Colour | Black | |
Select all | ||
---|---|---|
Brand Elesa | ||
Material Polyamide | ||
Finish Gloss | ||
Length 32mm | ||
Height 32 mm | ||
Width 20mm | ||
Colour Black | ||
Related links
- Elesa Gloss Black Polyamide Handle 25 mm Height 25mm Length
- Elesa Gloss Black Polyamide Handle 42 mm Height 42mm Length
- Elesa Gloss Black Polyamide Handle 54.5 mm Height 54.5mm Length
- Elesa Gloss Black Brass Handle 54 mm Height 138mm Length
- Elesa Matt Black Polyamide Handle 38 mm Height 134mm Length
- Elesa Matt Black Polyamide Handle 85 mm Height 85mm Length
- Elesa Matt Black PA Handle 74 mm Height 135mm Length
- Elesa Matt Red PA Handle 41.5 mm Height 82mm Length