Elesa Matt Black Polyamide Handle 38 mm Height, 25mm Width, 134mm Length

Bulk discount available

Subtotal (1 pack of 10 units)*

€98.46

(exc. VAT)

€121.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4€98.46€9.846
5 - 9€93.54€9.354
10 - 29€88.61€8.861
30 +€82.70€8.27

*price indicative

RS Stock No.:
268-7689
Mfr. Part No.:
37285
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Material

Polyamide

Finish

Matt

Length

134mm

Height

38 mm

Width

25mm

Colour

Black

COO (Country of Origin):
IT
The Elesa 37285 M series is a bridge handle. It has pass-through holes for cylindrical-head screws, countersunk head screws and hexagonal-head screws with hexagon socket.

Prevents unhealthy residues from depositing
It has solid shape

Related links