- RS Stock No.:
- 188-6916
- Mfr. Part No.:
- DZ9301-0054U-E
- Manufacturer:
- Accuride
4 In stock for delivery within 2 working days
Added
Price 1 Pair
€397.24
(exc. VAT)
€488.61
(inc. VAT)
Pair(s) | Per Pair |
1 + | €397.24 |
- RS Stock No.:
- 188-6916
- Mfr. Part No.:
- DZ9301-0054U-E
- Manufacturer:
- Accuride
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Recently enhanced with shock-absorbing ball bearing space bumpers that reduce impact noise, the 9301 heavy duty drawer slide will carry its increased load capacity of up to 272kg with quiet ease. The gentle giant of movement solutions, the 9301 provides 100% extension on slide lengths up to 1.5 metres. Optional bracket accessory kits are available for various mounting options. For drawers up to 1.06m wide with slide lengths of 1.5m. Shock-absorbing ball bearings reduce impact noise. This slide is ideal for a wide variety of heavy-duty applications, from heavy pull-out pantries, service vehicle internal storage, and even ATMs! Tested for a total of 50,000 cycles at maximum load capacity, the 9301 provides unwavering strength and reliability when you need it most.
Load rating up to 272kg
100% extension
19.1mm slide thickness
Available in lengths up to 1.5 metres
Optional bracket accessory kits for various mounting options. For lock-in and/or lock-out for heavy-duty, wide drawer and mobile applications, use with DBHAND
100% extension
19.1mm slide thickness
Available in lengths up to 1.5 metres
Optional bracket accessory kits for various mounting options. For lock-in and/or lock-out for heavy-duty, wide drawer and mobile applications, use with DBHAND
Specifications
Attribute | Value |
---|---|
Length Closed | 1371.6mm |
Travel Length | 1371.6mm |
Extension | 100% |
Overall Height | 76mm |
Maximum Load | 272kg |
Self Closing | Yes |