Accuride Steel Drawer Runner, 160kg Load 558.8 mm
- RS Stock No.:
- 190-4175
- Distrelec Article No.:
- 110-79-107
- Mfr. Part No.:
- DZ7957-0022-2
- Manufacturer:
- Accuride
Subtotal (1 pair)*
€81.48
(exc. VAT)
€100.22
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €81.48 |
*price indicative
- RS Stock No.:
- 190-4175
- Distrelec Article No.:
- 110-79-107
- Mfr. Part No.:
- DZ7957-0022-2
- Manufacturer:
- Accuride
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Closed Length | 558.8mm | |
| Material | Steel | |
| Series | DZ7957-0022 | |
| Product Type | Drawer Runner | |
| Finish | Zinc Plated | |
| Travel Length | 558.8mm | |
| Overall Height | 19mm | |
| Maximum Load | 160kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Closed Length 558.8mm | ||
Material Steel | ||
Series DZ7957-0022 | ||
Product Type Drawer Runner | ||
Finish Zinc Plated | ||
Travel Length 558.8mm | ||
Overall Height 19mm | ||
Maximum Load 160kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
With optional bracketing options providing versatile mounting options, including side- and flat-mounting, the 7957 lends itself to a full range of applications within residential, industrial and commercial locations. The lever operated front-disconnect allows the inner member to be removed for easy disassembly and reinsertion. Capable of supporting loads of up to 160kg in side-mounted applications and 40kg in flat-mounted applications, the 7957 can be deployed in shelving for cookware or dry goods, toolboxes and even under-stairs storage solutions. Drawers and applications up to 1000mm wide will benefit from the unfailing movement and extra strength of the 7957.
Load rating up to 160kg
100% extension
19.1mm slide thickness
Suitable for drawers up to 1000mm wide
Front disconnect
Optional bracket accessory kits for various mounting options
Related links
- Accuride Steel Drawer Runner, 160kg Load 660.4 mm
- Accuride Steel Drawer Runner, 160kg Load 762 mm
- Accuride Steel Drawer Runner, 160kg Load 609.6 mm
- Accuride Steel Drawer Runner, 160kg Load 508 mm
- Accuride Steel Drawer Runner, 160kg Load 914.4 mm
- Accuride Steel Drawer Runner, 160kg Load 711.2 mm
- Accuride Steel Drawer Runner, 160kg Load 812.8 mm
- Accuride Steel Drawer Runner, 160kg Load 863.6 mm
