Accuride Steel Drawer Slide, 130kg Load 700 mm
- RS Stock No.:
- 666-4792
- Distrelec Article No.:
- 148-72-157
- Mfr. Part No.:
- DZ5321-0070 -A
- Manufacturer:
- Accuride
Subtotal (1 pair)*
€116.52
(exc. VAT)
€143.32
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €116.52 |
*price indicative
- RS Stock No.:
- 666-4792
- Distrelec Article No.:
- 148-72-157
- Mfr. Part No.:
- DZ5321-0070 -A
- Manufacturer:
- Accuride
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Material | Steel | |
| Closed Length | 700mm | |
| Product Type | Drawer Slide | |
| Series | DZ5321-0070-RS | |
| Finish | Zinc Plated | |
| Travel Length | 723.5mm | |
| Overall Height | 53.1mm | |
| Maximum Load | 130kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Material Steel | ||
Closed Length 700mm | ||
Product Type Drawer Slide | ||
Series DZ5321-0070-RS | ||
Finish Zinc Plated | ||
Travel Length 723.5mm | ||
Overall Height 53.1mm | ||
Maximum Load 130kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Accuride DZ5321 Series Heavy-Duty Drawer Runners
From Accuride the DZ5321 range of heavy-duty telescopic ball bearing side mounting drawer runners with a full 100%+ extension capability made from durable zinc plated steel. These runners are able to hold up to 170 kg with 10000 opening and closing cycles and up to 150 kg with 80000 opening and closing cycles.
Self-Cleaning Ball Retainer
These Accuride drawer runners use a durable ball bearing mechanism which produces a smooth and quiet opening and closing action. An additional feature is the self-cleaning ball retainer which removes foreign particles from between the ball bearings and protects the runner raceways. The lubricant provided should last for the duration of the life of the runner. If the runners need cleaning a quality grease for high pressure use can be applied.
Hold In
These drawer runners have a hold-in detent feature which holds the runners firmly in position keeping the drawer closed until extra pressure is applied. This feature prevents the drawer from rolling open
Key Features and Benefits
• Smooth and quiet ball bearing action
• Up to 170 kg load capacity
• Made from durable plated steel
• 100%+ full extension capability
• Self-cleaning ball retainer
• Hold In feature for keeping draw securely closed
Fittings
These drawer slides can be fitted using an M5 countersunk screw or a 6mm countersunk Euro screw
Applications
These heavy drawer runners are designed for indoor use only and should be protected from excess moisture, dirt, corrosion and chemical fumes. The most common applications for these drawer runners are enclosures, heavy-duty storage cabinets, industrial workstations, equipment and battery access and access for maintenance and repair
Related links
- Accuride Hold In Steel Drawer Slide, 45kg Load 700 mm
- Accuride Steel Drawer Slide, 160kg Load 600 mm
- Accuride Steel Drawer Slide, 160kg Load 400 mm
- Accuride Steel Drawer Slide, 180kg Load 500 mm
- Accuride Steel Drawer Slide, 90kg Load 900 mm
- Accuride Steel Drawer Slide, 100kg Load 790 mm
- Accuride Self-Closing Stainless Steel Drawer Runner, 120kg Load 700 mm
- Accuride Steel Drawer Slide, 218kg Load 812.8 mm
