Durable Drawer Storage Unit 4, Plastic, 292 mm x 280mm x 356 mm, Multicolour
- RS Stock No.:
- 655-324
- Mfr. Part No.:
- 762627
- Manufacturer:
- Durable
Subtotal (1 unit)*
€132.30
(exc. VAT)
€162.73
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.30 |
*price indicative
- RS Stock No.:
- 655-324
- Mfr. Part No.:
- 762627
- Manufacturer:
- Durable
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Product Type | Drawer Storage Unit | |
| Case Material | Plastic | |
| Height | 292mm | |
| Width | 280mm | |
| Depth | 356mm | |
| Colour | Multicolour | |
| Number of Drawers | 4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Product Type Drawer Storage Unit | ||
Case Material Plastic | ||
Height 292mm | ||
Width 280mm | ||
Depth 356mm | ||
Colour Multicolour | ||
Number of Drawers 4 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Durable Drawer box Varicolor Mix 4 Safe lockable has drawers in four different colours for organization and orientation. It features two XXL drawers for generous storage space and a top drawer with a cylinder lock for keeping confidential documents and personal belongings secure. Made from high quality ABS and PS, it ensures silent drawer movement with a pull out stop and accommodates formats up to A4, C4, folio and letter size. It includes transparent labelling windows with exchangeable insert sheets.
Stackable with anti-slip plastic feet
Can be positioned in a row in all standard office cupboards and sideboards
5-year warranty
Related links
- Durable Drawer Storage Unit 4 292 mm x 280mm x 356 mm, Multicolour
- Durable Drawer Storage Unit 1 95 mm x 280mm x 356 mm, Multicolour
- RS PRO Drawer Storage Unit 4 208 mm x 208mm x 222 mm, Transparent
- Terry Drawer Storage Unit 4 208 mm x 208mm x 222 mm
- SMC Drawer Storage Unit 4 650 mm x 725mm x 500 mm
- RS PRO Drawer Storage Unit 4 208 mm x 325mm x 90 mm, Black
- Treston Drawer Storage Unit 290 mm x 310mm x 180 mm, Grey
- Justrite Steel Grey Storage Racking, 36.2 mm x 1m x 356 mm
