Bott Cabinet 6, Steel, 900 mm x 650mm x 1.3 m, Grey
- RS Stock No.:
- 663-512
- Mfr. Part No.:
- 40022115.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,148.70
(exc. VAT)
€2,642.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,148.70 |
*price indicative
- RS Stock No.:
- 663-512
- Mfr. Part No.:
- 40022115.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 650mm | |
| Depth | 1.3m | |
| Colour | Grey | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 136.9kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 650mm | ||
Depth 1.3m | ||
Colour Grey | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 136.9kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 6 drawers offers a robust storage solution designed for demanding environments. Built with a heavy-duty, reinforced steel housing, this cabinet supports a total capacity of up to 1.5 tonnes, ensuring durability and stability for all your storage needs. The cabinet features 100% extension drawers, providing easy access to contents regardless of depth. With a combination of sizes three 100mm drawers, two 150mm drawers, and one 200mm drawer it's tailored to accommodate a range of items while optimising organisation. Finished in an attractive light grey and anthracite grey powder coat, this cabinet not only meets functional needs but also enhances the aesthetics of your workspace.
100 percent extension drawers allow full access to stored items
Six drawer configuration includes versatile sizes for efficient organisation
Built from reinforced sheet steel ensuring longevity and resilience
Finished with a durable powder coat for a sleek professional appearance
Light grey and anthracite grey colour scheme enhances workplace aesthetics
Drawer load capacity of 75kg facilitates safe storage of heavier items
Related links
- Bott Cabinet 6 900 mm x 650mm x 1.3 m, Grey
- Bott Cabinet 6 900 mm x 650mm x 1.3 m, Light Grey
- Bott Cabinet 6 900 mm x 650mm x 1.3 m, Blue
- Bott Cabinet 6 900 mm x 650mm x 1.3 m, Red
- Bott Cabinet 6 1 m x 650mm x 1.3 m, Grey
- Bott Cabinet 6 800 mm x 650mm x 1.3 m, Grey
- Bott Cabinet 6 900 mm x 750mm x 1.3 m, Grey
- Bott Cabinet 7 900 mm x 650mm x 1.3 m, Grey
