Durham Drawer Storage Unit 30, Steel, 365 mm x 857mm x 295 mm, Grey
- RS Stock No.:
- 352-1702
- Manufacturer:
- Durham
Subtotal (1 unit)*
€614.40
(exc. VAT)
€755.71
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €614.40 |
*price indicative
- RS Stock No.:
- 352-1702
- Manufacturer:
- Durham
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durham | |
| Product Type | Drawer Storage Unit | |
| Case Material | Steel | |
| Height | 365mm | |
| Width | 857mm | |
| Depth | 295mm | |
| Drawer Material | Steel | |
| Colour | Grey | |
| Number of Drawers | 30 | |
| Weight | 33kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Durham | ||
Product Type Drawer Storage Unit | ||
Case Material Steel | ||
Height 365mm | ||
Width 857mm | ||
Depth 295mm | ||
Drawer Material Steel | ||
Colour Grey | ||
Number of Drawers 30 | ||
Weight 33kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Modular Steel System
Grey powder coated enamel finish
Fully hemmed steel drawers pull out easily
Positive drawer stop prevents accidental pull out
Two dividers supplied with each drawer
Can be stacked with steel storage bins stock no. 303-4624 to create complete storage system
Drawer size (mm) 137W / 70H / 286D
External: Width 857 mm Depth 295 mm
Related links
- Durham Drawer Storage Unit 18 279 mm x 857mm x 295 mm, Grey
- RS PRO Drawer Storage Unit 30 880 mm x 880mm x 400 mm, Grey
- Raaco Drawer Storage Unit 30 283 mm x 306mm x 150 mm, Blue
- Yuasa NiCd 6 V Battery, 4500 mAh x 295 mm
- Interroll M8 Poly V Roller Drive, 50 mm x 295 mm
- Louis Tellier Grey Hair Net Dispenser, 146 mm x 105mm x 295 mm
- nVent SCHROFF EuropacPRO Series Aluminium Rear Support for Use with Gasket x 295 mm
- HENSEL Mi Series Stainless Steel Window for Use with Box Wall 295 mm x 295 mm x 175mm
