Makita Plastic Case
- RS Stock No.:
- 256-5888
- Mfr. Part No.:
- 141354-7
- Manufacturer:
- Makita
Image representative of range
Subtotal (1 unit)*
€31.89
(exc. VAT)
€39.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.89 |
*price indicative
- RS Stock No.:
- 256-5888
- Mfr. Part No.:
- 141354-7
- Manufacturer:
- Makita
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Drill Accessory Type | Plastic Case | |
| Product Type | Drill Accessory | |
| For Use With | Cordless Reciprocating Saw | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Drill Accessory Type Plastic Case | ||
Product Type Drill Accessory | ||
For Use With Cordless Reciprocating Saw | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Makita Plastic Case
- Makita
- RS PRO Metal Oxide Varistor, Insulated Plastic Case
- Makita Trunking Wood HCS 1
- Intelligent LED Solutions IZCVAR-040M-9020C-SAL LED Driver 295 V ac 1.05 A Enclosed Plastic Case
- Makita 191D Lawnmower Blade
- Facom 5 Piece Fiat Timing Kit Tool Kit with Plastic Case
- TRACOPOWER TRV 1 DC/DC Converter 12V Input 1 W 85 °C Max Temp -40 °C Min Temp, 4-Pin Plastic Case
