Makita Plastic Case

Image representative of range

Subtotal (1 unit)*

€35.82

(exc. VAT)

€44.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€35.82

*price indicative

RS Stock No.:
256-5908
Mfr. Part No.:
824861-2
Manufacturer:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Drill Accessory Type

Plastic Case

Product Type

Drill Accessory

For Use With

DHR 202

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy