SAM Bright Chrome Plated J-101 Socket Adapter
- RS Stock No.:
- 282-9165
- Mfr. Part No.:
- J-101
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-9165
- Mfr. Part No.:
- J-101
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Adapter | |
| Finish | Bright Chrome Plated | |
| Standards/Approvals | NF ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Adapter | ||
Finish Bright Chrome Plated | ||
Standards/Approvals NF ISO 1174-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Push ratchet adaptor for junior socket 3/8 inch has bright polished chrome plate finish. It is use with common sockets with 3/8 inch drive square with blocking and release PUSH system.
Used with ratchet S 155B
Compliance to NF ISO 1174 1 standard
Related links
- SAM Bright Chrome Plated S-101 Socket Adapter
- SAM Bright Chrome Plated 75-SH27PM Socket Adapter, 27
- SAM Bright Chrome Plated 75-S27MM Socket Adapter, 27
- SAM Bright Chrome Plated 75-S27M Socket Adapter, 27
- SAM Bright Chrome Plated 75-SH45M Socket Adapter ABS, 45
- SAM Bright Chrome Plated M-151 Ratchet 200mm
- SAM Wrench Bright Chrome Plated, 203mm Overall 15 x 17 mm
- SAM R-101 Socket Adapter
