SAM DDE-52F Socket Adapter
- RS Stock No.:
- 282-9725
- Mfr. Part No.:
- DDE-52F
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-9725
- Mfr. Part No.:
- DDE-52F
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Adapter | |
| Standards/Approvals | 2022 EcoVadis Sustainability Rating, LRQA CERTIFIED ISO 9001, RoHS Status: Exempt | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Adapter | ||
Standards/Approvals 2022 EcoVadis Sustainability Rating, LRQA CERTIFIED ISO 9001, RoHS Status: Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The SAM Adaptors for panther injectors. The DDE 52FZ is the adaptor you will need to allow you to use injector extractor DDE 52Z on these models.
0.07 kg weight
Related links
- SAM DDE-31 24 mm Threaded Adapter
- SAM DDE-33 M18 Extension
- SAM PXDC-18 Socket Adapter
- SAM DDE Series Deburring Tool, Cutter Blade
- SAM DDE-23 32 mm Threaded Adapter
- SAM DDE-32 32 mm Slotted Threaded Adapter
- Seeit ADA-PLCC28 Socket Adapter Socket Adapter for PLS100/101
- SAM DDE-17 Socket Accessory Socket Accessory
