Dormer R96020.5 Drill Accessory Carbide, Stainless Steel 14.1mm

Image representative of range

Subtotal (1 unit)*

€163.17

(exc. VAT)

€200.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€163.17

*price indicative

RS Stock No.:
813-0676
Mfr. Part No.:
R96020.5
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Accessory

Overall Length

14.1mm

Material

Carbide, Stainless Steel

RoHS Status: Exempt

COO (Country of Origin):
JP

Solid Carbide Ti-Phon Replaceable Head (R960)


Professional quality replaceable carbide heads for use with Dormers H853 and H855 Hydra range of drill bodies. Ti-phon coated for increased strength and reduced build up when drilling softer materials and excellent, consistent performance in harder materials such as stainless steel. Heads can quickly be changed without removing the body from the machine resulting in minimum downtime.

R960 drill heads specifically designed for outstanding performance in cast iron and stainless steels

Tough micrograin carbide construction

Self centering 140 split point

Coolant feed holes precisely aligned with body for precision control

Excellent chip evacuation

Dormer Hydra


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy