FEIN HSS Magnetic Drill Bit
- RS Stock No.:
- 126-710
- Mfr. Part No.:
- 63127838110
- Manufacturer:
- FEIN
Subtotal (1 unit)*
€316.19
(exc. VAT)
€388.91
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €316.19 |
*price indicative
- RS Stock No.:
- 126-710
- Mfr. Part No.:
- 63127838110
- Manufacturer:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Material | HSS | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Material HSS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The FEIN Accessory set for best of core drilling features carbide coated 3/4 inch Weldon bits, delivering unique cutting performance, maximum work progress. This set includes six core drill bits with metric diameters such s 2 x 14 mm, 16 mm, 18 mm, 20 mm,
TiAlSiN surface coating
Exceptionally long service life
Exceptionally long service life
Related links
- FEIN HSS Magnetic Drill Bit
- FEIN HSS 28mm Cutting Diameter Magnetic Drill Bit
- FEIN HSS 12mm Cutting Diameter Magnetic Drilling Hole Cutter
- FEIN HSS 22mm Cutting Diameter Magnetic Drilling Hole Cutter
- FEIN HSS 20mm Cutting Diameter Magnetic Drilling Hole Cutter
- Rotabroach HSS 14mm Cutting Diameter Magnetic Drill Bit
- Rotabroach HSS 30mm Cutting Diameter Magnetic Drill Bit
- Rotabroach HSS 28mm Cutting Diameter Magnetic Drill Bit
