FEIN HSS 28 mm Cutting Diameter PCB Connector Magnetic Drill Bit
- RS Stock No.:
- 179-7807
- Mfr. Part No.:
- 63134280051
- Manufacturer:
- FEIN
Subtotal (1 unit)*
€35.54
(exc. VAT)
€43.71
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.54 |
*price indicative
- RS Stock No.:
- 179-7807
- Mfr. Part No.:
- 63134280051
- Manufacturer:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Cutter Diameter | 28mm | |
| Product Type | PCB Connector Magnetic Drill Bit | |
| Number of Flutes | 1 | |
| Cutting Depth | 25mm | |
| Material | HSS | |
| Number of Pieces | 1 | |
| Flute Type | Straight | |
| Finish | Bright | |
| Drill Point Angle | 90° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Cutter Diameter 28mm | ||
Product Type PCB Connector Magnetic Drill Bit | ||
Number of Flutes 1 | ||
Cutting Depth 25mm | ||
Material HSS | ||
Number of Pieces 1 | ||
Flute Type Straight | ||
Finish Bright | ||
Drill Point Angle 90° | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Industrial standard. Metric dimensions, cutting depth 25 mm.
Related links
- FEIN HSS 28 mm Cutting Diameter Magnetic Drilling Hole Cutter
- Rotabroach HSS 28 mm Cutting Diameter Magnetic Drill Bit
- RS PRO HSS 28 mm Cutting Diameter Magnetic Drill Bit
- FEIN Tungsten Carbide Tip 32 mm Cutting Diameter Magnetic Drill Bit
- FEIN Tungsten Carbide Tip 16 mm Cutting Diameter Magnetic Drill Bit
- FEIN Tungsten Carbide Tip 18 mm Cutting Diameter Magnetic Drill Bit
- FEIN Tungsten Carbide Tip 25 mm Cutting Diameter Magnetic Drill Bit
- FEIN Tungsten Carbide Tip 26.5 mm Cutting Diameter Magnetic Drill Bit
