Bosch 5-Piece Twist Set for Masonry, 10 mm Max, 4 mm Min, Tungsten Carbide Tipped Bits
- RS Stock No.:
- 196-132
- Mfr. Part No.:
- 2607019444
- Manufacturer:
- Bosch
Subtotal (1 set)*
€18.22
(exc. VAT)
€22.41
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €18.22 |
*price indicative
- RS Stock No.:
- 196-132
- Mfr. Part No.:
- 2607019444
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit Set | |
| Drilling Application | Masonry | |
| Drill Bit Type | Twist | |
| Material | Tungsten Carbide Tipped | |
| Number of Pieces | 5 | |
| Minimum Size | 4 mm | |
| Maximum Size | 10 mm | |
| Standards/Approvals | No | |
| Set Contents | Masonry Drill Bits | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit Set | ||
Drilling Application Masonry | ||
Drill Bit Type Twist | ||
Material Tungsten Carbide Tipped | ||
Number of Pieces 5 | ||
Minimum Size 4 mm | ||
Maximum Size 10 mm | ||
Standards/Approvals No | ||
Set Contents Masonry Drill Bits | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bosch Drill Bit Set, 10 mm Maximum Size, Masonry Drilling Application - 2607019444
This drill bit set from Bosch is a high-quality and durable set that is ideal for drilling in concrete and masonry. With tungsten carbide tipped twist drill bits, this set offers precision and reliability for all drilling needs.
Features & Benefits
• Includes 5 masonry drill bits ranging from 4mm to 10mm
• Tungsten carbide tipped for durability and longevity
Applications
• Specifically designed for drilling in concrete and masonry
• Essential for DIY enthusiasts and professionals in the construction industry
• Can be used with hammer action drills for added versatility
Can it be used with different drill types?
Yes, this borsch drill bit set is compatible with hammer action drills.
Will it provide precise drilling in concrete?
Yes, the tungsten carbide tipped twist drill bits ensure precision drilling in concrete.
Is it suitable for both DIY and professional use?
Yes, this high-quality and durable drill bit set is suitable for both DIY projects and professional construction work.
Related links
- DeWALT 5-Piece Twist Set for Masonry 4 mm Min, Tungsten Carbide Tipped Bits
- Bosch 5-Piece Masonry Set for Multi-Material 4 mm Min, Tungsten Carbide Tipped Bits
- CK 5-Piece Twist Set for Masonry 4 mm Min, Tungsten Carbide Tipped Bits
- Makita 5-Piece Twist Set for Multi-Material 4 mm Min, Tungsten Carbide Tipped Bits
- CK 25-Piece Twist Set for Masonry 4 mm Min, Tungsten Carbide Tipped Bits
- CK 5-Piece Twist Set for Multi-Material 4 mm Min, Tungsten Carbide Tipped Bits
- RS PRO 9-Piece Twist Set for Masonry 4 mm Min, Tungsten Carbide Tipped Bits
- Bosch 7-Piece Masonry Set for Multi-Material 4 mm Min, Tungsten Carbide Tipped Bits
