Milwaukee 2-Piece Twist Set for Metal, HSS-G Bits
- RS Stock No.:
- 264-151
- Mfr. Part No.:
- 4932352347
- Manufacturer:
- Milwaukee
Subtotal (1 pack of 2 units)*
€0.91
(exc. VAT)
€1.12
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €0.91 | €0.455 |
*price indicative
- RS Stock No.:
- 264-151
- Mfr. Part No.:
- 4932352347
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Drilling Application | Metal | |
| Drill Bit Type | Twist | |
| Material | HSS-G | |
| Number of Pieces | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Drilling Application Metal | ||
Drill Bit Type Twist | ||
Material HSS-G | ||
Number of Pieces 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Drill Bit, 2 Pieces, Twist Drill Bit Type - 4932352347
This Milwaukee drill bit set includes two HSS-G twist drill bits designed specifically for metal applications. The set features Durable high-speed steel construction. With a total length of 49mm and a working length of 24mm, these drill bits are optimised for precision drilling tasks.
Features & Benefits
• THUNDERWEB design enhances durability and strength under pressure
• Efficient flute geometry quickly ejects hot chips
• 135° split point provides precision starting, reducing walking
• Polished finish minimises friction for extended drill bit life
• Impact-resistant ABS case protects bits from damage
• Accepts higher feed pressure, reducing the likelihood of breakages
• Efficient flute geometry quickly ejects hot chips
• 135° split point provides precision starting, reducing walking
• Polished finish minimises friction for extended drill bit life
• Impact-resistant ABS case protects bits from damage
• Accepts higher feed pressure, reducing the likelihood of breakages
Applications
• Used with metal materials requiring precision drilling
• Suitable for electrical and mechanical assembly tasks
• Ideal for automation projects needing reliable drilling performance
• Effective for DIY requiring heavy-duty drilling
• Suitable for electrical and mechanical assembly tasks
• Ideal for automation projects needing reliable drilling performance
• Effective for DIY requiring heavy-duty drilling
How does the THUNDERWEB design improve drilling performance?
The conical shape of the THUNDERWEB increases the thickness towards the back, providing better strength and stability than standard drill bits, which enhances overall performance and reduces the risk of breakage.
What benefits does the 135° split point offer when drilling?
The 135° split point design allows for accurate drilling and prevents the drill bit from walking on the material surface.
What can I expect from the polished finish of these drill bits?
The polished finish decreases friction during drilling, allowing for smoother operation and significantly increasing the lifespan of the drill bits, which is Crucial for heavy-duty applications in industrial settings.
Related links
- Milwaukee 10-Piece Twist Set for Metal 3 mm Min, HSS-G Bits
- Bosch 19-Piece Twist Set for Metal 1 mm Min, HSS-G Bits
- Bosch 25-Piece Twist Set for Metal 1 mm Min, HSS-G Bits
- DeWALT 13-Piece Twist Set for Metal 1.5 mm Min, HSS-G Bits
- DeWALT 29-Piece Twist Set for Metal 1 mm Min, HSS-G Bits
- RS PRO 29-Piece Twist Set for Metal 0.0625 in Min, HSS-G Bits
- RS PRO 19-Piece Twist Set for Metal 1 mm Min, HSS-G Bits
- Bosch 105-Piece Twist Set for Masonry 2 mm Min, HSS-G Bits
