Bosch 10-Piece Twist Set for Hand Drilling, HSS Bits
- RS Stock No.:
- 673-778
- Mfr. Part No.:
- 2608577325
- Manufacturer:
- Bosch
Subtotal (1 pack of 10 units)*
€17.20
(exc. VAT)
€21.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €17.20 | €1.72 |
*price indicative
- RS Stock No.:
- 673-778
- Mfr. Part No.:
- 2608577325
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Drilling Application | Hand Drilling | |
| Drill Bit Type | Twist | |
| Material | HSS | |
| Number of Pieces | 10 | |
| Set Contents | Drill Bit Set | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Drilling Application Hand Drilling | ||
Drill Bit Type Twist | ||
Material HSS | ||
Number of Pieces 10 | ||
Set Contents Drill Bit Set | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch HSS Twist Drill Bit PointTeQ enables fast drilling in metal due to PointTeQ tip design. Self-centering tip prevents wandering, making quick and easy drilling starts possible. Increased drilling rate generates less heat and wear.
HSS Twist Drill Bit PointTeQ enables fast drilling in metal
Cylindrical shank compatible with three-jaw drill chucks
Self-centering tip prevents wandering, making quick and easy drilling starts possible
Related links
- Bosch 10-Piece Twist Set for Hand Drilling, HSS Bits
- Bosch 10-Piece Hammer Set for Hand Drilling, HSS Bits
- Bosch 6-Piece Twist Set for Hand Drilling, HSS Bits
- Bosch 7-Piece Hammer Set for Hand Drilling, HSS Bits
- Bosch 10-Piece Twist Set for Metal 1 mm Min, HSS-Co Bits
- Bosch 10-Piece Twist Set for Metal 1 mm Min, Steel Bits
- RS PRO 10-Piece Twist Set for Multi-Material 0.5 mm Min, HSS Bits
- Milwaukee 10-Piece Twist Set for Metal 3 mm Min, HSS-G Bits
