Wera 19-Piece Twist Set for Metal, 8 mm Max, 3 mm Min, HSS Bits
- RS Stock No.:
- 123-1855
- Distrelec Article No.:
- 304-22-272
- Mfr. Part No.:
- 05104652001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€80.22
(exc. VAT)
€98.67
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.22 |
*price indicative
- RS Stock No.:
- 123-1855
- Distrelec Article No.:
- 304-22-272
- Mfr. Part No.:
- 05104652001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Drill Bit Set | |
| Drilling Application | Metal | |
| Drill Bit Type | Twist | |
| Material | HSS | |
| Number of Pieces | 19 | |
| Minimum Size | 3 mm | |
| Maximum Size | 8 mm | |
| Set Contents | 1 x 4 x 44, 1 x 4.2 x 45, 1 x 5 x 50, 1 x 6 x 50, 1 x 8 x 51, 1 x PH 3 x 25, 1 x TX 15 x 25, 1 x TX 20 x 25, 1 x TX 25 x 25, 1 x TX 30 x 25, 1 x TX 40 x 25, 3 x PH 2 x 25, 848 HSS:1 x 3 x 38, 851/1 TZ PH:2 x PH 1 x 25, 867/1 TORX®:1 x TX 10 x 25, 888/4/1 K:1 x 1/4 in x 50 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Drill Bit Set | ||
Drilling Application Metal | ||
Drill Bit Type Twist | ||
Material HSS | ||
Number of Pieces 19 | ||
Minimum Size 3 mm | ||
Maximum Size 8 mm | ||
Set Contents 1 x 4 x 44, 1 x 4.2 x 45, 1 x 5 x 50, 1 x 6 x 50, 1 x 8 x 51, 1 x PH 3 x 25, 1 x TX 15 x 25, 1 x TX 20 x 25, 1 x TX 25 x 25, 1 x TX 30 x 25, 1 x TX 40 x 25, 3 x PH 2 x 25, 848 HSS:1 x 3 x 38, 851/1 TZ PH:2 x PH 1 x 25, 867/1 TORX®:1 x TX 10 x 25, 888/4/1 K:1 x 1/4 in x 50 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
848/851/867/19 Metal Twist Drill Bits and Bits Set
19-piece metal twist drill bit and bit set. High quality metal twist drill bits for precise drilling in metal. Made out of high speed steel (HSS). A finely-tuned material elasticity provides for great durability. Very good concentricity. The hexagonal shaft ensures very good power transfer. Tough viscous bits for universal use. Drive: 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3. Includes robust belt pouch for secure storage.
Ideal for mobile repair and assembly work
Rapidaptor holder for rapid bit change
1/4" drive suitable for power screwdrivers
Rapidaptor universal holder, metal twist drill bits and bits with 1/4" drive
In practical and robust belt pouch
1x 848/851/867/19 Metal Twist Drill Bits and Bits Set, 19 pieces; 1x 888/4/1 K Rapidaptor Universal Bit Holder, 1/4" x 50 mm; 6x 848 HSS Metal Twist Drill Bits: 3.0x38.0, 4.0x44.0, 4.2x45.0, 5.0x50.0, 6.0x50.0, 8.0x51.0; 6x 851/1 TZ bits: 2x PH 1x25, 3x PH 2x25, PH 3x25; 6x 867/1 TORX® bits: TX 10x25, TX 15x25, TX 20x25, TX 25x25, TX 30x25, TX 40x25
Related links
- CK 19-Piece Twist Set for Metal 1 mm Min, HSS Bits
- EXACT 19-Piece Twist Set for Steel 1 mm Min, HSS Bits
- SAM 19-Piece Twist Set for Metal 1 mm Min, HSS Bits
- Makita 19-Piece Twist Set for Metal 1 mm Min, HSS Bits
- RS PRO 19-Piece Twist Set for Metal 1 mm Min, HSS Bits
- Bosch 19-Piece Twist Set for Metal 1 mm Min, HSS-G Bits
- Bosch 19-Piece Twist Set for Metal 1 mm Min, HSS-Co Bits
- Bosch 30-Piece Twist Set for Multi-Material 1.5 mm Min, HSS Bits
