RS PRO 20-Piece Twist Set for Multi-Material, 80 mm Max, 61 mm Min, High Speed Steel Bits
- RS Stock No.:
- 162-5347
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€20.83
(exc. VAT)
€25.62
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.83 |
*price indicative
- RS Stock No.:
- 162-5347
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit Set | |
| Drilling Application | Multi-Material | |
| Drill Bit Type | Twist | |
| Material | High Speed Steel | |
| Number of Pieces | 20 | |
| Minimum Size | 61 mm | |
| Maximum Size | 80 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit Set | ||
Drilling Application Multi-Material | ||
Drill Bit Type Twist | ||
Material High Speed Steel | ||
Number of Pieces 20 | ||
Minimum Size 61 mm | ||
Maximum Size 80 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
This 20 piece set. Handy slide-top box releases only chosen drill. Sizes include: 61, 62, 63, 64, 65, 66, 67, 68, 69, 70, 71, 72, 73, 47, 75, 76, 78, 79, 80. Drilling: A full range of fine and superfine drill bits for precision drilling work in wood, metals and plastics. Ideal for modelling, electronics, general DIY, craft work, antique repair & restoration, engraving, jewellery making plus a variety of other precision tasks.
Drill set in a plastic index box with sliding top
Keeps drills securely in place and dispenses only one at a time
Drills replaceable indivdually RDR1905/3,4,5,6,7,8,9,10,12,15,18,20
Sizes 61 to 80 inclusive (wire gauge)
Ideal for hobby, craft,electronics,restoration,small DIY and renovation
Related links
- RS PRO 20-Piece Twist Set for Multi-Material 0.3 mm Min, High Speed Steel Bits
- Milwaukee 7-Piece Twist Set for Multi-Material 4 mm Min, High Speed Steel Bits
- Dormer 5-Piece Twist Set for Multi-Material 4 mm Min, High Speed Steel Bits
- BETA 19-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Dormer 19-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Dormer 41-Piece Twist Set for Multi-Material 6 mm Min, High Speed Steel Bits
- Dormer 91-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Dormer 21-Piece Twist Set for Multi-Material 1.59 mm Min, High Speed Steel Bits
