BETA 19-Piece Twist Set for Multi-Material, 10 mm Max, 1 mm Min, High Speed Steel Bits
- RS Stock No.:
- 251-5299
- Mfr. Part No.:
- 410/SP19
- Manufacturer:
- BETA
Subtotal (1 unit)*
€50.61
(exc. VAT)
€62.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.61 |
*price indicative
- RS Stock No.:
- 251-5299
- Mfr. Part No.:
- 410/SP19
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit Set | |
| Drilling Application | Multi-Material | |
| Drill Bit Type | Twist | |
| Material | High Speed Steel | |
| Number of Pieces | 19 | |
| Minimum Size | 1 mm | |
| Maximum Size | 10 mm | |
| Standards/Approvals | No | |
| Set Contents | Cylindrical Shanks | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit Set | ||
Drilling Application Multi-Material | ||
Drill Bit Type Twist | ||
Material High Speed Steel | ||
Number of Pieces 19 | ||
Minimum Size 1 mm | ||
Maximum Size 10 mm | ||
Standards/Approvals No | ||
Set Contents Cylindrical Shanks | ||
RoHS Status: Exempt
The BETA Professional Hand Tools 410/SP19 are set of twist drills with cylindrical shanks (item 410) in case.
Weight 575 g
Related links
- Milwaukee 19-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Dormer 19-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Dormer 19-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel-E Bits
- Dormer 19-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel Tin Bits
- Dormer 91-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Dormer 19-Piece Jobber Drill Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Bosch 19-Piece Twist Set for Metal 1 mm Min, High Speed Steel Bits
- CK 19-Piece Twist Set for Metal 1 mm Min, High Speed Steel Bits
