RS PRO 10-Piece Twist Set for Multi-Material, 2.2 mm Max, 0.5 mm Min, High Speed Steel Bits
- RS Stock No.:
- 162-5348
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€26.13
(exc. VAT)
€32.14
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
- Plus 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.13 |
*price indicative
- RS Stock No.:
- 162-5348
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit Set | |
| Drilling Application | Multi-Material | |
| Drill Bit Type | Twist | |
| Material | High Speed Steel | |
| Number of Pieces | 10 | |
| Minimum Size | 0.5 mm | |
| Maximum Size | 2.2 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit Set | ||
Drilling Application Multi-Material | ||
Drill Bit Type Twist | ||
Material High Speed Steel | ||
Number of Pieces 10 | ||
Minimum Size 0.5 mm | ||
Maximum Size 2.2 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
This 10 piece set contains only the best quality ground drills designed to be held in a collet or chuck, particularly useful for use with miniature power drills. Drill sizes: 0.5mm, 0.6mm, 0.8mm, 1.0mm, 1.2mm, 1.3mm, 1.5mm,1.8mm,2.0mm 2.2mm.Drills, Reamers & Tool Holders. Successful drilling depends not only on using the right drill bit for the job, but also in using the right techniques to guarantee accuracy. It could well be that a small Archimedean drill will allow you more control than mounting the bit into an oversize power drill. Taper reamers are ideal for finishing and deburring panel holes.
High speed steel drills form 0.5 to 2.2mm all with standard 2.35mm size shanks
10 piece 2.25mm shank drill set-metric
Inclusive handy sliding top index storage dispenser
Keeps drills securely in place
Ideal for hobby & smaller DIY tasks
Related links
- RS PRO 10-Piece Twist Set for Multi-Material 0.5 mm Min, HSS Bits
- DeWALT 10-Piece Twist Set for Metal 1 mm Min, High Speed Steel Bits
- Dormer 5-Piece Twist Set for Multi-Material 4 mm Min, High Speed Steel Bits
- Milwaukee 19-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Milwaukee 7-Piece Twist Set for Multi-Material 4 mm Min, High Speed Steel Bits
- Dormer 21-Piece Twist Set for Multi-Material 1.59 mm Min, High Speed Steel Bits
- DeWALT 85-Piece Twist Set for Multi-Material 2 mm Min, High Speed Steel Bits
- Dormer 5-Piece Twist Set for Multi-Material 38.1 mm Min, High Speed Steel Bits
