DeWALT 21-Piece Twist Set for Multi-Material, 12 mm Max, 1 mm Min, HSS-G Bits
- RS Stock No.:
- 215-4868
- Mfr. Part No.:
- DT70755-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€50.70
(exc. VAT)
€62.36
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.70 |
*price indicative
- RS Stock No.:
- 215-4868
- Mfr. Part No.:
- DT70755-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit Set | |
| Drilling Application | Multi-Material | |
| Drill Bit Type | Twist | |
| Material | HSS-G | |
| Number of Pieces | 21 | |
| Minimum Size | 1 mm | |
| Maximum Size | 12 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit Set | ||
Drilling Application Multi-Material | ||
Drill Bit Type Twist | ||
Material HSS-G | ||
Number of Pieces 21 | ||
Minimum Size 1 mm | ||
Maximum Size 12 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The DeWALT black and gold metal drilling set has modular, stackable medium tough case. It is designed for secure storage of accessories. It is TSTAK compatible to hold all your accessory sets in one place.
It has clear lid for easy bit identification
Its tapered central core increases stability and durability, minimising breakage
Its high speed steel offers wear resistance and longer life
Related links
- DeWALT 23-Piece Twist Set for Multi-Material 1 mm Min, HSS-G Bits
- DeWALT 14-Piece Twist Set for Multi-Material 1 mm Min, HSS-G Bits
- DeWALT 19-Piece Twist Set for Multi-Material 1 mm Min, HSS-G Bits
- DeWALT 29-Piece Twist Set for Metal 1 mm Min, HSS-G Bits
- DeWALT 13-Piece Twist Set for Metal 1.5 mm Min, HSS-G Bits
- Bosch 19-Piece Twist Set for Metal 1 mm Min, HSS-G Bits
- Bosch 25-Piece Twist Set for Metal 1 mm Min, HSS-G Bits
- RS PRO 25-Piece Twist Set for Metal 1 mm Min, HSS-G Bits
