SAM 3-Piece Step Drill Bit Set for Metal, 30 mm Max, 4 mm Min, High Speed Steel Bits
- RS Stock No.:
- 221-6047
- Mfr. Part No.:
- FEL-3J
- Manufacturer:
- SAM
Subtotal (1 unit)*
€245.43
(exc. VAT)
€301.88
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €245.43 |
*price indicative
- RS Stock No.:
- 221-6047
- Mfr. Part No.:
- FEL-3J
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Drill Bit Set | |
| Drilling Application | Metal | |
| Drill Bit Type | Step Drill Bit | |
| Material | High Speed Steel | |
| Number of Pieces | 3 | |
| Minimum Size | 4 mm | |
| Maximum Size | 30 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Drill Bit Set | ||
Drilling Application Metal | ||
Drill Bit Type Step Drill Bit | ||
Material High Speed Steel | ||
Number of Pieces 3 | ||
Minimum Size 4 mm | ||
Maximum Size 30 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM box of 3 stage drills with double edge from 4 to 30 mm. The box of 3 double-edged step drills consisting of 3 HSS step drills with helical flutes in sizes 0.9, 1, 2 (FEL-1, FEL-2 and FEL-3).
118 ° point angle
90 ° floor angle
Related links
- EXACT 3-Piece Step Drill Bit Set for Metal 4 mm Min, High Speed Steel Bits
- EXACT 3-Piece Step Set for Metal 4 mm Min, High Speed Steel Bits
- Rotabroach 3-Piece Step Drill Bit Set for Drilling New Hole 30 mm Max High Speed Steel Bits
- RS PRO 2-Piece Step Drill Bit Set for Metal 5 mm Min, High Speed Steel Bits
- SAM High Speed Steel 6 to 30.5 mm Step Drill Bit, Cylindrical
- SAM High Speed Steel 6 to 32 mm Step Drill Bit, Cylindrical
- SAM High Speed Steel 6 to 26.75 mm Step Drill Bit, Cylindrical
- RS PRO 3-Piece Step Drill Bit Set for Metal 4 mm Min, HSS Bits
