DeWALT 10-Piece Centre Set for Steel, 10.5 mm Max, 10.5 mm Min, High Speed Steel Bits
- RS Stock No.:
- 274-4718
- Mfr. Part No.:
- DT5558-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€77.82
(exc. VAT)
€95.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.82 |
*price indicative
- RS Stock No.:
- 274-4718
- Mfr. Part No.:
- DT5558-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Drilling Application | Steel | |
| Drill Bit Type | Centre | |
| Material | High Speed Steel | |
| Number of Pieces | 10 | |
| Minimum Size | 10.5 mm | |
| Maximum Size | 10.5 mm | |
| Set Contents | Gold HSS-G Metal Drill Bits | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Drilling Application Steel | ||
Drill Bit Type Centre | ||
Material High Speed Steel | ||
Number of Pieces 10 | ||
Minimum Size 10.5 mm | ||
Maximum Size 10.5 mm | ||
Set Contents Gold HSS-G Metal Drill Bits | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT HSS G Extreme metal drill bit set has 10 pieces. This drill bit set features a Unique PILOT POINT centring point at the tip. This design ensures precise placement. This drill bit is suitable for metal, plastic and wood application.
3 flat shank designed
Gold plated ferrous oxide coating
Coating prevent overheating and improve tool life
Related links
- DeWALT 10-Piece Centre Set for Steel 9 mm Min, High Speed Steel Bits
- DeWALT 10-Piece Centre Set for Steel 6.5 mm Min, High Speed Steel Bits
- DeWALT 10-Piece Centre Set for Steel 1.5 mm Min, High Speed Steel Bits
- DeWALT 10-Piece Centre Set for Steel 3.5 mm Min, High Speed Steel Bits
- DeWALT 10-Piece Centre Set for Steel 8 mm Min, High Speed Steel Bits
- DeWALT 10-Piece Centre Set for Steel 3 mm Min, High Speed Steel Bits
- DeWALT 10-Piece Centre Set for Steel 9.5 mm Min, High Speed Steel Bits
- DeWALT 10-Piece Centre Set for Steel 12 mm Min, High Speed Steel Bits
