Bahco High Carbon Steel, 6.35mm Diameter 10 mm, 152 mm Overall
- RS Stock No.:
- 171-778
- Mfr. Part No.:
- 9629-10
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€2.32
(exc. VAT)
€2.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.32 |
*price indicative
- RS Stock No.:
- 171-778
- Mfr. Part No.:
- 9629-10
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Drill Bit | |
| Material | High Carbon Steel | |
| Shank Diameter | 6.35mm | |
| Overall Length | 152mm | |
| Drill Point Diameter | 10mm | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Drill Bit | ||
Material High Carbon Steel | ||
Shank Diameter 6.35mm | ||
Overall Length 152mm | ||
Drill Point Diameter 10mm | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Flat Drill Bit for Wood 10 mm x 152 mm
The Bahco Tools Flat drill bit feature a quick change hexagon shank of 6.35 mm for easy tool swaps. Made from high carbon steel and heat treated for durability, these flat bits are designed specifically for efficient drilling in wood, ensuring reliable performance.
Hardened blade forged directly from the round shaft
Lacquered for rust protection
Related links
- Bahco High Carbon Steel 152 mm Overall
- Bahco High Carbon Steel 8 152 mm Overall
- Bahco High Carbon Steel 400 mm Overall
- Bahco High Carbon Steel 400 mm Overall
- Bahco High Carbon Steel 400 mm Overall
- Bahco High Carbon Steel 400 mm Overall
- Bahco High Carbon Steel 400 mm Overall
- Bahco High Carbon Steel 400 mm Overall
