Bahco 9626 Series, 25mm Diameter, 230 mm Overall

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-891
Mfr. Part No.:
9626-25
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Series

9626

Diameter

25mm

Overall Length

230 mm

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Auger Drill Bit for Wood 25 mm x 230 mm


The Bahco Tools Auger drill bits are made from durable chrome vanadium steel. This drill bits designed specifically for effective drilling in wood. Featuring a hexagonal shank with a tang for a firm grip in the chuck, these bits ensure stability and precision during use.

Lacquered for rust protection
Spirals with Levin pattern
Heat treated all over for extreme durability

Related links

Recently viewed