Bahco 9626 Series, 8mm Diameter, 230 mm Overall

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-078
Mfr. Part No.:
9626-8
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Series

9626

Diameter

8mm

Overall Length

230 mm

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Auger Drill Bit for Wood 8 mm x 230 mm


The Bahco Tools Auger drill bits are made from durable chrome vanadium steel. This drill bits designed specifically for effective drilling in wood. Featuring a hexagonal shank with a tang for a firm grip in the chuck, these bits ensure stability and precision during use.

Lacquered for rust protection
Spirals with Levin pattern
Heat treated all over for extreme durability

Related links