DeWALT Steel 1, 0.25in Diameter 25 mm, 152 mm Overall
- RS Stock No.:
- 172-353
- Mfr. Part No.:
- DT4771-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€7.27
(exc. VAT)
€8.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.27 |
*price indicative
- RS Stock No.:
- 172-353
- Mfr. Part No.:
- DT4771-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Steel | |
| Shank Diameter | 0.25in | |
| Overall Length | 152mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Steel | ||
Shank Diameter 0.25in | ||
Overall Length 152mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 25mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Impact HEX Drill Bit is designed for fast and accurate drilling in hardwood, softwood, lumber, and wood with nails. Its steel construction with an extra thick shank ensures outstanding durability, while the bevelled pilot drill enables precise positioning and a clean hole pattern. The quick-change 1/4 inch hex shank prevents slipping and fits all 1/4 inch quick change systems, making it a versatile and reliable tool for various woodworking projects.
Quick-change 1/4 inch hex shank prevents slipping and fits all 1/4 inch quick change systems
Hang hole allows for bit storage and wire pulling
Extra thick and robust steel shank for outstanding durability
Bevelled pilot drill enables precise positioning and a clean hole pattern
Designed for fast and accurate drilling in hardwood, softwood, lumber, and wood with nails
