DeWALT Steel 1 30 mm, 152 mm Overall
- RS Stock No.:
- 172-395
- Mfr. Part No.:
- DT4774-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€8.52
(exc. VAT)
€10.48
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.52 |
*price indicative
- RS Stock No.:
- 172-395
- Mfr. Part No.:
- DT4774-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Steel | |
| Overall Length | 152mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 30mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Steel | ||
Overall Length 152mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 30mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Impact HEX Drill Bit is designed to deliver extreme performance in wood drilling tasks. With a steel construction and bevelled pilot drill, it ensures precise positioning and clean results even in wood with nails. The quick-change 1/4 inch Hex Shank prevents slipping and fits all 1/4 inch quick change systems, making it a versatile tool for professionals.
Hang hole allows for bit storage and wire pulling
Steel construction extra thick and robust steel shank for outstanding durability
Bevelled pilot drill bevelled outer edges enable precise positioning of the drill bit and a clean hole pattern, even in wood with nails
