DeWALT Steel 1 Spade Bit, 0.25in Diameter, 406 mm Overall
- RS Stock No.:
- 173-080
- Mfr. Part No.:
- DT4786-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€20.18
(exc. VAT)
€24.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.18 |
*price indicative
- RS Stock No.:
- 173-080
- Mfr. Part No.:
- DT4786-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Steel | |
| Sub Type | Spade Bit | |
| Shank Diameter | 0.25in | |
| Overall Length | 406mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Steel | ||
Sub Type Spade Bit | ||
Shank Diameter 0.25in | ||
Overall Length 406mm | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Impact HEX FlatWood Drill Bit is designed for fast and accurate drilling in hardwood, softwood, lumber, and wood with nails. With a QUICK CHANGE 1/4 inch Hex Shank, steel construction, and bevelled pilot drill, this drill bit offers outstanding durability and precise positioning for clean hole patterns.
QUICK CHANGE 1/4 inch Hex Shank prevents slipping and fits all 1/4 inch quick change systems
HANG HOLE allows for bit storage and wire pulling
STEEL CONSTRUCTION with extra thick and robust steel shank for outstanding durability
BEVELLED PILOT DRILL enables precise positioning of the drill bit for clean hole patterns
APPLICATION for fast and accurate results in hardwood, softwood, lumber, and wood with nails
Related links
- DeWALT Steel 1 Spade Bit 406 mm Overall
- DeWALT Steel 1 Spade Bit 406 mm Overall
- DeWALT Steel 1 Spade Bit 152 mm Overall
- DeWALT Steel 1 Spade Bit 152 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
