DeWALT 1 35 mm, 180mm Overall
- RS Stock No.:
- 173-176
- Mfr. Part No.:
- DT4578-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€21.16
(exc. VAT)
€26.03
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.16 |
*price indicative
- RS Stock No.:
- 173-176
- Mfr. Part No.:
- DT4578-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Overall Length | 180mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 35mm | |
| Standards/Approvals | CE marked | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Overall Length 180mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 35mm | ||
Standards/Approvals CE marked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT EXTREME 35mm Self Feed Forstner Wood Drill is a high-quality bit designed for rapid drilling of clean and accurate holes in various types of wood. With 3 sharp cut edges, an anti-slip shank, and a self-feed threaded pilot point, this forstner bit ensures maximum power transmission and easy drilling through hardwood, softwood, wooden boards, and plaster boards.
3 SHARP CUT EDGES Enables rapid drilling of clean and accurate holes
ANTI-SLIP SHANK 3 flat surfaces prevent slippage and ensure maximum power transmission
SELF FEED Threaded pilot point pulls forstner bit through the material with ease
Ideal for drilling in hardwood, softwood, wooden boards, and plaster boards
