DeWALT Hardened Steel 2 Cutter Drill Bit 15 mm 1, 160mm Overall

Subtotal (1 unit)*

€9.41

(exc. VAT)

€11.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.41

*price indicative

RS Stock No.:
173-347
Mfr. Part No.:
DT9573-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

SDS Drill Bit

Material

Hardened Steel

Number of Flutes

2

Sub Type

2 Cutter Drill Bit

Flute Type

Spiral

Overall Length

160mm

Shank Type

SDS Plus

Number of Pieces

1

Drilling Length

100mm

Drill Point Angle

140°

Drill Bit Size

15mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT Drill Bit is specifically designed for extreme performance in concrete applications. With features like Tough Core technology, Iron Blast Technology, and a 2 Cutter Carbide Head, this drill bit offers superior durability, faster drilling, and longer life. It is perfect for fast drilling of plug, anchor, or clearance holes in masonry, stone, concrete, and brick/block work.

Tough Core technology for increased durability

Iron Blast Technology for reduced risk of breakage

2 Cutter Carbide Head design for better penetration and longer life

Optimized mounting shank for perfect grip and power transmission

Hardened steel body for extra strength and reduced breakage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy