DeWALT Carbide SDS Plus 5 mm 1, 210mm Overall
- RS Stock No.:
- 173-399
- Mfr. Part No.:
- DT8909-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€13.50
(exc. VAT)
€16.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.50 |
*price indicative
- RS Stock No.:
- 173-399
- Mfr. Part No.:
- DT8909-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Sub Type | SDS Plus | |
| Overall Length | 210mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Drill Bit Size | 5mm | |
| Drilling Length | 150mm | |
| Shank Size | 5mm | |
| Standards/Approvals | CE marked, PGM Rated | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Sub Type SDS Plus | ||
Overall Length 210mm | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Drill Bit Size 5mm | ||
Drilling Length 150mm | ||
Shank Size 5mm | ||
Standards/Approvals CE marked, PGM Rated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Elite SDS+ 5mm x 210mm Full Head Carbide 4 Cutter Drill Bit is designed to be durable and efficient, making it an essential tool for professionals. With features like Full Head Carbide, Rebar Strike Resistant design, and Full Carbide Pilot Feature, this drill bit offers high performance and precision in concrete drilling applications.
Full Head Carbide 4 Cutter (Laser Welded) for maximum Life
Rebar Strike Resistant design Resists breakage when striking rebar
Full Carbide Pilot Feature Enables quick starts and accurate hole positioning
Iron Blast Technology High-Speed composite blasting strengthens the bit to reduce breakage
Working Length 150 mm for versatile usage
Diameter 5 mm for precision drilling
Performance XLR ensures efficient drilling
Applications Ideal for drilling holes into reinforced concrete with SDS Plus Fitment
Related links
- DeWALT Hardened Steel 210mm Overall
- DeWALT Carbide Tip 210mm Overall
- DeWALT Hardened Steel Body 210mm Overall
- DeWALT Hardened Steel Body 210mm Overall
- DeWALT Hardened Steel Body 210mm Overall
- DeWALT Carbide SDS Plus 6.5 mm 1, 310mm Overall
- DeWALT Carbide Drill Bit 6.5 mm 1, 210mm Overall
- DeWALT Carbide Drill Bit 6 mm 1, 210mm Overall
