DeWALT Chrome Vanadium Steel, 160 mm Overall
- RS Stock No.:
- 173-416
- Mfr. Part No.:
- DT4826-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€4.88
(exc. VAT)
€6.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.88 |
*price indicative
- RS Stock No.:
- 173-416
- Mfr. Part No.:
- DT4826-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 160mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Chrome Vanadium Steel | ||
Overall Length 160mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Spade Wood Drill Bit is designed to provide clean holes and improved drilling efficiency. Made with high quality chrome vanadium, it features a ground chip breaker to reduce splintering, ensuring relatively clean holes and precise cutting.
Ground chip breaker reduces splintering for clean holes and improved drilling efficiency
Chrome vanadium construction for durability and longevity
Ground central point and cutting edges for accurate drilling
Versatile tool suitable for various applications
Related links
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Twist 14 mm, 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
