Tivoly High Speed Steel, 4.7 mm, 80mm Overall Drill Bit
- RS Stock No.:
- 182-012
- Mfr. Part No.:
- 11454110470
- Manufacturer:
- Tivoly
Subtotal (1 pack of 10 units)*
€47.78
(exc. VAT)
€58.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €47.78 | €4.778 |
*price indicative
- RS Stock No.:
- 182-012
- Mfr. Part No.:
- 11454110470
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Overall Length | 80mm | |
| Flute Type | Type N | |
| Shank Type | Cylindrical | |
| Drill Bit Size | 4.7mm | |
| Drilling Length | 47mm | |
| Drill Point Angle | 135° | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Overall Length 80mm | ||
Flute Type Type N | ||
Shank Type Cylindrical | ||
Drill Bit Size 4.7mm | ||
Drilling Length 47mm | ||
Drill Point Angle 135° | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tivoly Drill Bit is a high performance, coated drill designed for intensive drilling of high strength steels and cast iron. Featuring a split point design, it ensures easy self centering on smooth surfaces and reduces axial load. With a 3xD length to diameter ratio, it offers incredibly fast drilling, maximum longevity, and precise results. Made in France, this drill bit is perfect for demanding applications with high strength materials.
35° type N flute
High speed steel
135° tip
Related links
- Tivoly High Speed Steel 80mm Overall Drill Bit
- Tivoly High Speed Steel 80mm Overall Drill Bit
- Tivoly High Speed Steel 80mm Overall Drill Bit
- Tivoly High Speed Steel 80mm Overall Drill Bit
- Tivoly High Speed Steel-E 80mm Overall Drill Bit
- BETA High Speed Steel Tin 80mm Overall Drill Bit
- BETA High Speed Steel Cobalt 80mm Overall, 4.75 mm Shank Drill Bit
- Dormer High Speed Cobalt 80mm Overall, 4.5 mm Shank Drill Bit
