DeWALT HSS, 12.5 mm, 151mm Overall Drill Bit
- RS Stock No.:
- 216-080
- Mfr. Part No.:
- DT4948-QZ
- Manufacturer:
- DeWALT
Subtotal (1 set)*
€132.18
(exc. VAT)
€162.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €132.18 |
*price indicative
- RS Stock No.:
- 216-080
- Mfr. Part No.:
- DT4948-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 151mm | |
| Number of Pieces | 5 | |
| Shank Type | Non-Slip | |
| Drilling Length | 98mm | |
| Drill Bit Size | 12.5mm | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 151mm | ||
Number of Pieces 5 | ||
Shank Type Non-Slip | ||
Drilling Length 98mm | ||
Drill Bit Size 12.5mm | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT EXTREME 12.5mm x 151mm HSS−E Cobalt Alloy Steel Metal Drill Bit (5 Pack) is designed for longer life and superior performance. The 5% cobalt alloyed high-speed steel ensures durability and efficiency, making it perfect for drilling high alloy content steels and metals with a tensile strength up to 1100N/mm².
4X longer life compared to standard HSS−R metal drill bits
Pilot point tip for easier penetration and cleaner, burr-free holes
No slip shank with a spin-proof three-sided shaft for optimal grip
Working length of 98mm for versatility in portable or stationary drilling
Diameter of 12.5mm for precise and accurate drilling
