RS PRO HSS, 5.5 mm, 93mm Overall, 5.5 mm Shank Drill Bit
- RS Stock No.:
- 217-249
- Manufacturer:
- RS PRO
Subtotal (1 box of 10 units)*
€57.60
(exc. VAT)
€70.85
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €57.60 | €5.76 |
*price indicative
- RS Stock No.:
- 217-249
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 5 | |
| Flute Type | Helical | |
| Overall Length | 93mm | |
| Shank Type | Plain | |
| Number of Pieces | 10 | |
| Shank Size | 5.5mm | |
| Drill Bit Size | 5.5mm | |
| Standards/Approvals | BS 328, DIN 330, ISO 235 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 5 | ||
Flute Type Helical | ||
Overall Length 93mm | ||
Shank Type Plain | ||
Number of Pieces 10 | ||
Shank Size 5.5mm | ||
Drill Bit Size 5.5mm | ||
Standards/Approvals BS 328, DIN 330, ISO 235 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Metric Jobber Drills Quick Spiral Aluminium
Jobber length drills
Made to BS328; DIN330; ISO235 standards
Standards
BS 328; DIN 330; ISO 235
