Milwaukee Tungsten Carbide Tipped 8 mm 1, 150mm Overall
- RS Stock No.:
- 264-170
- Mfr. Part No.:
- 4932471183
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€3.17
(exc. VAT)
€3.90
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.17 |
*price indicative
- RS Stock No.:
- 264-170
- Mfr. Part No.:
- 4932471183
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide Tipped | |
| Overall Length | 150mm | |
| Number of Pieces | 1 | |
| Shank Type | Tri-Flat | |
| Drilling Length | 90mm | |
| Drill Bit Size | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Material Tungsten Carbide Tipped | ||
Overall Length 150mm | ||
Number of Pieces 1 | ||
Shank Type Tri-Flat | ||
Drilling Length 90mm | ||
Drill Bit Size 8mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Tungsten carbide tipped (TCT) drill bits allow drilling into concrete, aerated concrete blocks, masonry, slate and granite.
Red flute to identify the drill bit easily in the users tool box
Can be used in hammer and rotary mode
Related links
- Milwaukee Tungsten Carbide Tipped 8 mm 1, 120mm Overall
- Milwaukee Tungsten Carbide Tipped 7 mm 1, 150mm Overall
- Milwaukee Tungsten Carbide Tipped 6 mm 1, 150mm Overall
- Milwaukee Tungsten Carbide Tipped 6 mm 1, 100mm Overall
- Milwaukee Tungsten Carbide Tipped 7 mm 1, 100mm Overall
- Bosch Tungsten Carbide Bit 8 mm 1, 150mm Overall
- Bosch Tungsten Carbide Bit 12 mm 1, 150mm Overall
- Bosch Tungsten Carbide Bit 5.5 mm 1, 150mm Overall
