Dormer Solid Carbide, 43 mm Overall 1.588 mm

Subtotal (1 unit)*

€12.93

(exc. VAT)

€15.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.93

*price indicative

RS Stock No.:
274-519
Mfr. Part No.:
R0031/16
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

Solid Carbide

Overall Length

43mm

Flute Type

Spiral

Shank Type

Cylindrical/Straight

Finish

Tin

Drilling Length

19.8mm

Drill Bit Size

1.588 mm

Drill Point Angle

120°

Cutting Direction

Right

Standards/Approvals

ANSI, ISO

RoHS Status: Exempt

COO (Country of Origin):
BR
The Dormer Tapping is designed for manual tapping using electric tools, and it addresses a common challenge in tapping, especially for blind holes. When tapping, long, stringy chips are often produced, and if not properly evacuated, they can cause serious issues. The helical flute design helps to move the chips away from the hole during tapping, preventing this problem.

Improved Chip Evacuation

Helical Flute Design

Related links