Dormer Solid Carbide, 101 mm Overall 6.35 mm
- RS Stock No.:
- 274-521
- Mfr. Part No.:
- R0031/4
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€62.56
(exc. VAT)
€76.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.56 |
*price indicative
- RS Stock No.:
- 274-521
- Mfr. Part No.:
- R0031/4
- Manufacturer:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | Solid Carbide | |
| Overall Length | 101mm | |
| Flute Type | Spiral | |
| Shank Type | Cylindrical/Straight | |
| Finish | Tin | |
| Cutting Direction | Right | |
| Drill Point Angle | 120° | |
| Drilling Length | 62.99mm | |
| Drill Bit Size | 6.35 mm | |
| Standards/Approvals | ISO, ANSI | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material Solid Carbide | ||
Overall Length 101mm | ||
Flute Type Spiral | ||
Shank Type Cylindrical/Straight | ||
Finish Tin | ||
Cutting Direction Right | ||
Drill Point Angle 120° | ||
Drilling Length 62.99mm | ||
Drill Bit Size 6.35 mm | ||
Standards/Approvals ISO, ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Tapping is designed for manual tapping using electric tools, and it addresses a common challenge in tapping, especially for blind holes. When tapping, long, stringy chips are often produced, and if not properly evacuated, they can cause serious issues. The helical flute design helps to move the chips away from the hole during tapping, preventing this problem.
Improved Chip Evacuation
Helical Flute Design
Related links
- RS PRO Solid Carbide, 101 mm Overall 13 mm 1
- Dormer Solid Carbide, 43 mm Overall 1.588 mm
- Dormer High Speed Cobalt, 102 mm Overall 6.35 mm
- Dormer High Speed Steel, 32 mm Overall 6.35 mm
- Dormer Solid Carbide, 80 mm Overall 4.4 mm
- Dormer High Speed Cobalt, 64 mm Overall 6.35 mm
- Dormer Steel 79 mm Overall 6.35 mm
- Dormer HSS, 315 mm Overall 6.35 mm
