Dormer High Speed Steel, 162 mm Overall 9.5 mm

Subtotal (1 unit)*

€36.90

(exc. VAT)

€45.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.90

*price indicative

RS Stock No.:
274-643
Mfr. Part No.:
A1309.5
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

High Speed Steel

Overall Length

162mm

Flute Type

Spiral

Shank Type

Morse Taper

Finish

Steam Tempered

Cutting Direction

Right

Drill Point Angle

118°

Drill Bit Size

9.5 mm

Drilling Length

87mm

Standards/Approvals

DIN 345, ISO, ANSI

RoHS Status: Exempt

COO (Country of Origin):
BR
The Dormer Versatile drill bit is designed for large diameter drilling, capable of handling diameters up to 50.80 mm (2 inches). It features a tapered shank that provides a better grip for secure handling in the machine.

Vapor Treatment Finish

Efficient Chip Removal and Lubrication

Related links