Dormer High Speed Cobalt, 9.5 mm, 84mm Overall, 9.5 mm Shank Drill Bit

Image representative of range

Subtotal (1 unit)*

€46.61

(exc. VAT)

€57.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.61

*price indicative

RS Stock No.:
695-0686
Mfr. Part No.:
A9209.5
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

High Speed Cobalt

Number of Flutes

3

Flute Type

Helical

Overall Length

84mm

Shank Type

Cylindrical

Finish

Bright (Uncoated)

Shank Size

9.5mm

Cutting Direction

Right

Drill Point Angle

130°

Drilling Length

40mm

Drill Bit Size

9.5mm

Standards/Approvals

DINSI

RoHS Status: Exempt

HSCo Straight Shank Parabolic Flute Stub Drill (A920)


HSCo high performance Jobber length drill for machining deep holes in most materials up to x3 diameter.

Parabolic flute design enables rapid chip evacuation

Allows greater drilling depths without the need for 'pecking'

130° special point geometry for excellent centring capability and reduced thrust requirements

Thicker web design gives increased structural strength resulting in a much lower risk of drill breakage

Manufactured to DIN1897 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy