Dormer Solid Carbide, 30 mm Overall
- RS Stock No.:
- 274-723
- Mfr. Part No.:
- R0231.2
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€8.98
(exc. VAT)
€11.05
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.98 |
*price indicative
- RS Stock No.:
- 274-723
- Mfr. Part No.:
- R0231.2
- Manufacturer:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | Solid Carbide | |
| Flute Type | Chip Flute | |
| Overall Length | 30mm | |
| Drill Point Angle | 120° | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material Solid Carbide | ||
Flute Type Chip Flute | ||
Overall Length 30mm | ||
Drill Point Angle 120° | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Versatile drill bit features a 120° point angle and is designed with a four-facet point geometry that reduces thrust force and improves drilling efficiency. The CTW flute construction enhances the penetration rate, making it suitable for both CNC and conventional machines. The TiN coating on the point improves the tool performance and extends its service life.
Four Facet Point Geometry
CTW Flute Construction
Related links
- Dormer Solid Carbide, 93 mm Overall
- Dormer Solid Carbide, 70 mm Overall
- Dormer Solid Carbide, 125 mm Overall
- Dormer Solid Carbide, 34 mm Overall
- Dormer Solid Carbide, 32 mm Overall
- Dormer Solid Carbide, 118 mm Overall 10.2 mm
- Dormer Solid Carbide, 89 mm Overall 8.5 mm
- Dormer Solid Carbide, 103 mm Overall 8.5 mm
