Dormer Solid Carbide, 93mm Overall

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
343-1457
Mfr. Part No.:
R0036.0
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

Solid Carbide

Overall Length

93mm

Shank Size

6mm

RoHS Status: Exempt

Carbide Straight Shank Jobber Drill Bit (R100)


Solid Carbide Jobber drill bit for general machining applications up to x4 diameter

120° four-facet point for accurate centering and improved hole quality

Bright finish

Manufactured to DIN338 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy