Dormer HSS, 100mm Overall 7.3 mm 1-Pieces

Subtotal (1 pack of 10 units)*

€33.60

(exc. VAT)

€41.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€33.60€3.36

*price indicative

RS Stock No.:
302-762
Mfr. Part No.:
A3217.3
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Flute Type

Spiral

Overall Length

100mm

Number of Pieces

1

Shank Type

Cylindrical

Finish

Bronze

Drill Point Angle

135°

Drill Bit Size

7.3mm

Shank Size

7.3mm

Coolant Through

No

Cutting Direction

Right

Drilling Length

62mm

Standards/Approvals

ISO A3214.0

RoHS Status: Exempt

COO (Country of Origin):
BR
The Dormer Robust drill bit is specifically designed for medium-depth holes and is ideal for manual use as well as use with column drills. The three flat edges on the shank ensure a secure grip in the chuck, preventing slippage during operation.

Self centering cross tip

Vapor and bronze finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy