Tivoly High Speed Steel, 4.2 mm, 55mm Overall Drill Bit
- RS Stock No.:
- 302-861
- Mfr. Part No.:
- 11437410420
- Manufacturer:
- Tivoly
Subtotal (1 pack of 10 units)*
€44.19
(exc. VAT)
€54.35
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €44.19 | €4.419 |
*price indicative
- RS Stock No.:
- 302-861
- Mfr. Part No.:
- 11437410420
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Flute Type | 30° Flute | |
| Overall Length | 55mm | |
| Shank Type | Cylindrical | |
| Drill Bit Size | 4.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Flute Type 30° Flute | ||
Overall Length 55mm | ||
Shank Type Cylindrical | ||
Drill Bit Size 4.2mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tivoly Drill bit is made of high speed stainless steel. It is a fully ground bit. It is used for drilling and blunting of steel and stainless steel sheets. This tough drill bit is used for ultra precise and rapid drilling. It is made in France.
Tough
Cylindrical shank
30° type N flute
Related links
- RS PRO High Speed Steel 55mm Overall, 4.2 mm Shank Drill Bit
- Tivoly High Speed Steel 75mm Overall Drill Bit
- Dormer High Speed Steel 55mm Overall
- Dormer High Speed Cobalt 55mm Overall, 4.2 mm Shank Drill Bit
- Tivoly High Speed Steel 55mm Overall 4 mm
- RS PRO High Speed Steel 119mm Overall, 4.2 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 75mm Overall, 4.2 mm Shank Drill Bit
- Tivoly High Speed Steel 65mm Overall Drill Bit
